Part Details for BZV55C20 TR by Central Semiconductor Corp
Overview of BZV55C20 TR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C20 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55C20 TR
|
Avnet Americas | Diode Zener 20V 5% 500mW 2-Pin SOD-80 T/R - Tape and Reel (Alt: BZV55C20 TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for BZV55C20 TR
BZV55C20 TR CAD Models
BZV55C20 TR Part Data Attributes
|
BZV55C20 TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BZV55C20 TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |