Part Details for BZV55C22/TR by Microchip Technology Inc
Overview of BZV55C22/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZV55C22/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1508
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip BZV55C22/TR Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.7100 | Buy Now |
DISTI #
150-BZV55C22/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 304 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
BZV55C22/TR
|
Avnet Americas | Diode Zener Single 22V 2% 3.33mW 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: BZV55C22/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $2.9000 | Buy Now |
DISTI #
494-BZV55C22/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.7100 | Order Now |
DISTI #
BZV55C22/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8500 / $4.1600 | Buy Now | |
DISTI #
BZV55C22/TR
|
Avnet Americas | Diode Zener Single 22V 2% 3.33mW 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: BZV55C22/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $2.9000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 120 Package Multiple: 1 | 0 |
|
$2.5400 / $3.0600 | Buy Now |
|
Master Electronics | 0 |
|
$2.8500 / $4.1600 | Buy Now |
Part Details for BZV55C22/TR
BZV55C22/TR CAD Models
BZV55C22/TR Part Data Attributes:
|
BZV55C22/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55C22/TR
Microchip Technology Inc
Zener Diode, 22V V(Z), 5.67%, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 15.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.67% | |
Working Test Current | 5 mA |