Part Details for BZV55C24 L0G by Taiwan Semiconductor
Overview of BZV55C24 L0G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C24 L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZV55C24L0GTR-ND
|
DigiKey | DIODE ZENER 24V 500MW MINI MELF Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0226 / $0.0295 | Buy Now |
DISTI #
BZV55C24 L0G
|
Avnet Americas | Diode Zener Single 24V 5% 0.5W 2-Pin QUADRO Mini-MELF Plastic T/R - Tape and Reel (Alt: BZV55C24 L0G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0241 | Buy Now |
DISTI #
821-BZV55C24L0G
|
Mouser Electronics | Zener Diodes M500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0265 | Buy Now |
DISTI #
BZV55C24 L0G
|
Avnet Americas | Diode Zener Single 24V 5% 0.5W 2-Pin QUADRO Mini-MELF Plastic T/R - Tape and Reel (Alt: BZV55C24 L0G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0241 | Buy Now |
DISTI #
BZV55C24-L0G
|
TME | Diode: Zener, 0.5W, 24V, 5mA, SMD, reel,tape, MiniMELF glass Min Qty: 10 | 5270 |
|
$0.0473 / $0.0759 | Buy Now |
DISTI #
BZV55C24 L0G
|
Avnet Americas | Diode Zener Single 24V 5% 0.5W 2-Pin QUADRO Mini-MELF Plastic T/R - Tape and Reel (Alt: BZV55C24 L0G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0241 | Buy Now |
DISTI #
BZV55C24 L0G
|
EBV Elektronik | Diode Zener Single 24V 5% 0.5W 2-Pin QUADRO Mini-MELF Plastic T/R (Alt: BZV55C24 L0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 6 Days | EBV - 120000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 100000 |
|
$0.0653 / $0.0701 | Buy Now |
Part Details for BZV55C24 L0G
BZV55C24 L0G CAD Models
BZV55C24 L0G Part Data Attributes
|
BZV55C24 L0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZV55C24 L0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |