Part Details for BZV55C24/TR by Microchip Technology Inc
Overview of BZV55C24/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZV55C24/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-BZV55C24/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 304 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
BZV55C24/TR
|
Avnet Americas | Diode Zener Single 24V 2% 3.33mW 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: BZV55C24/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $2.9000 | Buy Now |
DISTI #
494-BZV55C24/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.7100 | Order Now |
DISTI #
BZV55C24/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8500 / $4.1600 | Buy Now | |
DISTI #
BZV55C24/TR
|
Avnet Americas | Diode Zener Single 24V 2% 3.33mW 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: BZV55C24/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $2.9000 | Buy Now |
DISTI #
BZV55C24/TR
|
Avnet Americas | Diode Zener Single 24V 2% 3.33mW 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: BZV55C24/TR) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $2.9000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 120 Package Multiple: 1 | 0 |
|
$2.5400 / $3.0600 | Buy Now |
|
Master Electronics | 0 |
|
$2.8500 / $4.1600 | Buy Now |
Part Details for BZV55C24/TR
BZV55C24/TR CAD Models
BZV55C24/TR Part Data Attributes
|
BZV55C24/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BZV55C24/TR
Microchip Technology Inc
Zener Diode, 24V V(Z), 5.79%, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 16.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |