Part Details for BZV55C39 L1G by Taiwan Semiconductor
Overview of BZV55C39 L1G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C39 L1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55C39 L1G
|
Avnet Americas | Diode Zener Single 39V 5% 0.5W 2-Pin QUADRO Mini-MELF Plastic T/R - Tape and Reel (Alt: BZV55C39 L1G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZV55C39 L1G
|
EBV Elektronik | (Alt: BZV55C39 L1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZV55C39 L1G
BZV55C39 L1G CAD Models
BZV55C39 L1G Part Data Attributes
|
BZV55C39 L1G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZV55C39 L1G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |