Part Details for BZV55C4V7 TR PBFREE by Central Semiconductor Corp
Overview of BZV55C4V7 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for BZV55C4V7 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55C4V7 TR PBFRE
|
Avnet Americas | Diode Zener Single 4.7V 5% 0.5W 2-Pin SOD-80 T/R - Tape and Reel (Alt: BZV55C4V7 TR PBFRE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1543 / $0.1814 | Buy Now |
DISTI #
610-BZV55C4V7TR
|
Mouser Electronics | Zener Diodes 250mA 250Ifrm 500mW 4.7V 3.0uA 2.0Vr RoHS: Compliant | 0 |
|
$0.1560 / $0.1800 | Order Now |
Part Details for BZV55C4V7 TR PBFREE
BZV55C4V7 TR PBFREE CAD Models
BZV55C4V7 TR PBFREE Part Data Attributes
|
BZV55C4V7 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BZV55C4V7 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |