Part Details for BZV55C4V7 by Luguang Electronic Technology Co Ltd
Overview of BZV55C4V7 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C4V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55C4V7-LGE
|
TME | Diode: Zener, 0.5W, 4.7V, SMD, reel,tape, MiniMELF,SOD80, 0.5uA Min Qty: 50 | 0 |
|
$0.0126 / $0.0220 | RFQ |
Part Details for BZV55C4V7
BZV55C4V7 CAD Models
BZV55C4V7 Part Data Attributes
|
BZV55C4V7
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZV55C4V7
Luguang Electronic Technology Co Ltd
Zener Diode, Case Style : MINIMELF; Pd (W) : 0.5; Vz (V) Min: -; Vz (V) Nom: 4.7; Vz (V) Max: -; Vz @lzt (mA): 5; Leakage Current IR (uA): <10; Leakage Current VR (V): 1
|
Part Life Cycle Code | Active | |
Part Package Code | MINIMELF | |
Manufacturer Package Code | MINIMELF |