BZV55C5V1
Description: Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Overview of BZV55C5V1 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZV55C5V1 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C5V1 by Central Semiconductor Corp

BZV55C5V1
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
SOD-80, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
60 Ω
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
480 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Reverse Current-Max
2 µA
Reverse Test Voltage
2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55C5V1
    Central Semiconductor Corp
    Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional,
    VS

Alternate Parts for BZV55C5V1

This table gives cross-reference parts and alternative options found for BZV55C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C5V1L1G Zener Diode, 5.1V V(Z), 5%, 0.5W Taiwan Semiconductor BZV55C5V1 vs BZV55C5V1L1G
BZV55-C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W Suzhou Good-Ark Electronics Co Ltd BZV55C5V1 vs BZV55-C5V1
BZV55C5V1-TP Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 Micro Commercial Components BZV55C5V1 vs BZV55C5V1-TP
BZV55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Lite-On Semiconductor Corporation BZV55C5V1 vs BZV55C5V1
BZV55-C5V1 Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55C5V1 vs BZV55-C5V1
BZV55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, EIC Semiconductor Inc BZV55C5V1 vs BZV55C5V1
BZV55-C5V1,115 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55C5V1 vs BZV55-C5V1,115
BZV55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 SPC Multicomp BZV55C5V1 vs BZV55C5V1
BZV55-C5V1/T3 DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55C5V1 vs BZV55-C5V1/T3
BZV55C5V1L1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Taiwan Semiconductor BZV55C5V1 vs BZV55C5V1L1
Part Number Description Manufacturer Compare
BZT52C5V1-7-F Zener Diode, 5.1V V(Z), 5.88%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZV55C5V1 vs BZT52C5V1-7-F
BZT52C5V1-TP-HF Zener Diode, 5.1V V(Z), 5.9%, 0.5W, Micro Commercial Components BZV55C5V1 vs BZT52C5V1-TP-HF
BZV55C5V1TR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C5V1 vs BZV55C5V1TR
BZV55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C5V1 vs BZV55C5V1
BZV55C5V1 Zener Diode HY Electronic Corp BZV55C5V1 vs BZV55C5V1
BZT52C5V1-GS08 Zener Diode, 5.1V V(Z), 5.88%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Vishay Semiconductors BZV55C5V1 vs BZT52C5V1-GS08
BZV55C5V1T4 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55C5V1 vs BZV55C5V1T4
BZT52C5V1-E3-08 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZV55C5V1 vs BZT52C5V1-E3-08
MMSZ5V1T3 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi BZV55C5V1 vs MMSZ5V1T3
TZMC5V1-GS08 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Vishay Intertechnologies BZV55C5V1 vs TZMC5V1-GS08

Related Parts for BZV55C5V1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C5V1 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C5V1 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of BZV55C5V1 would you like to use for your alert(s)?
  • Please alert me when BZV55C5V1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C5V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C5V1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C5V1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C5V1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C5V1 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: