Part Details for BZV55C8V2 by Continental Device India Ltd
Overview of BZV55C8V2 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZV55C8V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55C8V2-CDI
|
TME | Diode: Zener, 0.5W, 8.2V, SMD, reel,tape, MiniMELF, single diode Min Qty: 20 | 42450 |
|
$0.0135 / $0.0390 | Buy Now |
Part Details for BZV55C8V2
BZV55C8V2 CAD Models
BZV55C8V2 Part Data Attributes:
|
BZV55C8V2
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BZV55C8V2
Continental Device India Ltd
Zener Diode, 8.2V V(Z), 6.1%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IATF 16949 | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.7 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C8V2
This table gives cross-reference parts and alternative options found for BZV55C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C8V2-TP | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C8V2 vs BZV55C8V2-TP |
BZV55C8V2 | Zener Diode, 8.2V V(Z), 6.09%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55C8V2 vs BZV55C8V2 |
BZV55C8V2T4 | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C8V2 vs BZV55C8V2T4 |
BZV55C8V2 | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Diodes Incorporated | BZV55C8V2 vs BZV55C8V2 |
BZV55C8V2L0G | Zener Diode, 8.2V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C8V2 vs BZV55C8V2L0G |
BZV55C8V2 | Zener Diode | Taiwan Semiconductor | BZV55C8V2 vs BZV55C8V2 |
BZV55C8V2TR13 | Zener Diode, 8.2V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C8V2 vs BZV55C8V2TR13 |
BZV55C8V2 | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C8V2 vs BZV55C8V2 |
BZV55C8V2T2 | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C8V2 vs BZV55C8V2T2 |
BZV55-C8V2,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C8V2 vs BZV55-C8V2,115 |