Part Details for BZV85-C36133 by Nexperia
Overview of BZV85-C36133 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV85-C36133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV85-C36,133
|
Avnet Americas | Diode Zener Single 36V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C36,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
$0.0361 | Buy Now |