Part Details for BZV85-C3V6,133 by NXP Semiconductors
Overview of BZV85-C3V6,133 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BZV85-C3V6,133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZV85-C3V6,133-954-ND
|
DigiKey | NEXPERIA BZV85-C3V6 - ZENER DIOD Min Qty: 9072 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30450 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | BZV85-C3V6 - Zener Diode, 3.6V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 30450 |
|
$0.0284 / $0.0334 | Buy Now |
|
Ameya Holding Limited | 5000 |
|
RFQ | ||
DISTI #
4271780
|
Farnell | RoHS: Compliant Min Qty: 10162 Container: Each | 0 |
|
$0.0518 | Buy Now |
Part Details for BZV85-C3V6,133
BZV85-C3V6,133 CAD Models
BZV85-C3V6,133 Part Data Attributes
|
BZV85-C3V6,133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV85-C3V6,133
NXP Semiconductors
BZV85 series - Voltage regulator diodes DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-4 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 60 mA |
Alternate Parts for BZV85-C3V6,133
This table gives cross-reference parts and alternative options found for BZV85-C3V6,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C3V6,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3822A-1 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Defense Logistics Agency | BZV85-C3V6,133 vs JAN1N3822A-1 |
JANTX1N3822A-1 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Defense Logistics Agency | BZV85-C3V6,133 vs JANTX1N3822A-1 |
JANTXV1N3822A-1 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Defense Logistics Agency | BZV85-C3V6,133 vs JANTXV1N3822A-1 |
MZP4729A | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZV85-C3V6,133 vs MZP4729A |