-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7235
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZV85-C68,133 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0560 | Buy Now |
DISTI #
BZV85-C68,133-ND
|
DigiKey | DIODE ZENER 68V 1.3W DO41 Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0335 / $0.0528 | Buy Now |
DISTI #
BZV85-C68,133
|
Avnet Americas | Diode Zener Single 68V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C68,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-BZV85-C68,133
|
Mouser Electronics | Zener Diodes BZV85-C68/SOD66/DO-41 RoHS: Compliant | 0 |
|
$0.0330 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0323 | Buy Now |
DISTI #
68486226
|
Verical | Zener Diode Single 68V 5% 200Ohm 1300mW 2-Pin DO-41 Ammo Min Qty: 30000 Package Multiple: 30000 Date Code: 2239 | Americas - 60000 |
|
$0.0264 / $0.0276 | Buy Now |
|
Rochester Electronics | BZV85-C68 - Zener Diode, 68V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 99300 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
BZV85-C68.133
|
TME | Diode: Zener, 1/1.3W, 68V, Ammo Pack, DO41, single diode, 500mA Min Qty: 10 | 105 |
|
$0.0359 / $0.0882 | Buy Now |
DISTI #
BZV85-C68,133
|
Avnet Silica | Diode Zener Single 68V 5% 1.3W 2-Pin DO-41 Ammo (Alt: BZV85-C68,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200256167
|
Chip1Stop | Diode Zener Single 68V 5% 1.3W 2-Pin DO-41 Ammo RoHS: Compliant pbFree: Yes Container: Cut Tape | 600 |
|
$0.0182 / $0.0196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C68,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C68,133
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 68 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
This table gives cross-reference parts and alternative options found for BZV85-C68,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C68,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3040B-1E3 | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | BZV85-C68,133 vs 1N3040B-1E3 |
JANTX1N3040B-1 | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | BZV85-C68,133 vs JANTX1N3040B-1 |
MQ1N4760AG | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZV85-C68,133 vs MQ1N4760AG |
MQ1N4760AGE3 | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | BZV85-C68,133 vs MQ1N4760AGE3 |
1N3040B | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | BZV85-C68,133 vs 1N3040B |
1N3040B | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | Motorola Semiconductor Products | BZV85-C68,133 vs 1N3040B |
JANTXV1N3040BTR | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | BZV85-C68,133 vs JANTXV1N3040BTR |
JANTX1N3040BTR | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | BZV85-C68,133 vs JANTX1N3040BTR |
1N4760A-TB | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZV85-C68,133 vs 1N4760A-TB |
S1N3040BE3 | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | BZV85-C68,133 vs S1N3040BE3 |