Diodes
BZV90-C3V0,115
Description: BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin

Overview of BZV90-C3V0,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZV90-C3V0,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK7244
Newark Zener Diodes Rohs Compliant: Yes |Nexperia BZV90-C3V0,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.2370
  • 2,000 $0.2200
  • 4,000 $0.2050
  • 6,000 $0.1910
  • 10,000 $0.1830
$0.1830 / $0.2370 Buy Now
DISTI # 1727-5575-1-ND
DigiKey DIODE ZENER 3V 1.5W SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4121
In Stock
  • 1 $0.8700
  • 10 $0.5400
  • 100 $0.3501
  • 500 $0.2684
  • 1,000 $0.2420
  • 2,000 $0.2198
  • 3,000 $0.2084
  • 5,000 $0.1957
  • 7,000 $0.1881
  • 10,000 $0.1807
  • 25,000 $0.1654
$0.1654 / $0.8700 Buy Now
DISTI # BZV90-C3V0,115
Avnet Americas Diode Zener Single Dual Anode Dual Cathode 3V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BZV90-C3V0,115) RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 42000 Partner Stock
RFQ
DISTI # BZV90-C3V0,115
Avnet Americas Diode Zener Single Dual Anode Dual Cathode 3V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BZV90-C3V0,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel 0
  • 4,000 $0.1566
$0.1566 Buy Now
DISTI # 771-BZV90-C3V0115
Mouser Electronics Zener Diodes BZV90-C3V0/SOT223/SC-73 RoHS: Compliant 1715
  • 1 $0.5700
  • 10 $0.4850
  • 100 $0.3380
  • 500 $0.2640
  • 1,000 $0.2130
  • 2,000 $0.1910
  • 5,000 $0.1810
  • 10,000 $0.1680
  • 25,000 $0.1650
$0.1650 / $0.5700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks 0
  • 4,000 $0.1741
$0.1741 Buy Now
DISTI # 77774308
Verical Zener Diode Single Dual Anode Dual Cathode 3V 5% 95Ohm 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2245 Americas - 3000
  • 1,000 $0.2118
  • 2,000 $0.1884
  • 5,000 $0.1771
  • 10,000 $0.1629
  • 25,000 $0.1583
$0.1583 / $0.2118 Buy Now
Rochester Electronics BZV90 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 42000
  • 1 $0.1737
  • 25 $0.1702
  • 100 $0.1633
  • 500 $0.1563
  • 1,000 $0.1476
$0.1476 / $0.1737 Buy Now
DISTI # BZV90-C3V0.115
TME Diode: Zener, 1.5W, 3V, SMD, reel,tape, SOT223, Ifmax: 400mA Min Qty: 1 133
  • 1 $0.6200
  • 5 $0.2520
  • 25 $0.2240
  • 100 $0.2180
$0.2180 / $0.6200 Buy Now
DISTI # BZV90-C3V0,115
Avnet Silica Diode Zener Single Dual Anode Dual Cathode 3V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R (Alt: BZV90-C3V0,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S548200922862
Chip1Stop Zener Diode RoHS: Compliant pbFree: Yes 3000
  • 1,000 $0.2118
  • 2,000 $0.2070
$0.2070 / $0.2118 Buy Now
DISTI # C1S537100256386
Chip1Stop BZV90-C3V0/SOT223/SC-73 RoHS: Compliant pbFree: Yes Container: Cut Tape 27
  • 5 $0.1990
$0.1990 Buy Now
DISTI # BZV90-C3V0,115
EBV Elektronik Diode Zener Single Dual Anode Dual Cathode 3V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R (Alt: BZV90-C3V0,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZV90-C3V0,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZV90-C3V0,115 by Nexperia

BZV90-C3V0,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SC-73
Package Description
PLASTIC, SMD, 4 PIN
Pin Count
4
Manufacturer Package Code
SOT223
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
1991-04-01
Samacsys Manufacturer
Nexperia
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Reference Voltage-Nom
3 V
Reverse Current-Max
10 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV90-C3V0,115
    Nexperia
    BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin
    VS

Alternate Parts for BZV90-C3V0,115

This table gives cross-reference parts and alternative options found for BZV90-C3V0,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90-C3V0,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934014630115 3V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN NXP Semiconductors BZV90-C3V0,115 vs 934014630115
BZV90C3V0TRL13 3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C3V0,115 vs BZV90C3V0TRL13
BZV90C3V0 3V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN NXP Semiconductors BZV90-C3V0,115 vs BZV90C3V0
BZV90-C3V0T/R DIODE 3 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90-C3V0,115 vs BZV90-C3V0T/R
BZV90C3V0TRL13 Zener Diode, 3V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C3V0,115 vs BZV90C3V0TRL13
BZV90C3V0 Zener Diode Nexperia BZV90-C3V0,115 vs BZV90C3V0
BZV90-C3V0 Zener Diode, 3V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90-C3V0,115 vs BZV90-C3V0
BZV90-C3V0135 3V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C3V0,115 vs BZV90-C3V0135
BZV90-C3V0 DIODE 3 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90-C3V0,115 vs BZV90-C3V0
BZV90-C3V0T/R Zener Diode Nexperia BZV90-C3V0,115 vs BZV90-C3V0T/R
Part Number Description Manufacturer Compare
BZV90-C3V0135 3V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C3V0,115 vs BZV90-C3V0135
BZV90C3V0TRL Zener Diode, 3V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C3V0,115 vs BZV90C3V0TRL
BZV90-C3V0 DIODE 3 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90-C3V0,115 vs BZV90-C3V0
BZV90-C3V0 Zener Diode, 3V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90-C3V0,115 vs BZV90-C3V0
BZV90C3V0 Zener Diode, 3V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C3V0,115 vs BZV90C3V0
BZV90C3V0TRL 3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C3V0,115 vs BZV90C3V0TRL
BZV90C3V0 3V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN NXP Semiconductors BZV90-C3V0,115 vs BZV90C3V0
BZV90C3V0TRL13 Zener Diode, 3V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C3V0,115 vs BZV90C3V0TRL13
BZV90C3V0TRL13 3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C3V0,115 vs BZV90C3V0TRL13
934014630115 3V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN NXP Semiconductors BZV90-C3V0,115 vs 934014630115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV90-C3V0,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV90-C3V0,115 by Nexperia

Select Manufacturer
Which Manufacturer of BZV90-C3V0,115 would you like to use for your alert(s)?
  • Please alert me when BZV90-C3V0,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV90-C3V0,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV90-C3V0,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV90-C3V0,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV90-C3V0,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV90-C3V0,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: