Part Details for BZV90-C3V9115 by Nexperia
Overview of BZV90-C3V9115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV90-C3V9115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV90-C3V9,115
|
Avnet Americas | Diode Zener Single Dual Anode Dual Cathode 3.9V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BZV90-C3V9,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1641 / $0.1958 | Buy Now |
DISTI #
BZV90-C3V9,115
|
Avnet Americas | Diode Zener Single Dual Anode Dual Cathode 3.9V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BZV90-C3V9,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1641 / $0.1958 | Buy Now |
DISTI #
BZV90-C3V9,115
|
Avnet Asia | Diode Zener Single Dual Anode Dual Cathode 3.9V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R (Alt: BZV90-C3V9,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1557 / $0.1741 | Buy Now |