Diodes
BZV90-C5V1,115
Description: BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin

Overview of BZV90-C5V1,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZV90-C5V1,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 96K7304
Newark Zener Single Diode, 5.1 V, 1.5 W, Sot-223, 5 %, 4, 150 C Rohs Compliant: Yes |Nexperia BZV90-C5V1,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 551
  • 1 $0.3720
  • 10 $0.3240
$0.3240 / $0.3720 Buy Now
DISTI # 93X4042
Newark Zener Single Diode, 5.1 V, 1.5 W, Sot-223, 5 %, 4, 150 C Rohs Compliant: Yes |Nexperia BZV90-C5V1,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.2570
  • 2,000 $0.2440
  • 4,000 $0.2390
  • 6,000 $0.2340
  • 10,000 $0.2190
$0.2190 / $0.2570 Buy Now
DISTI # 1727-5322-1-ND
DigiKey DIODE ZENER 5.1V 1.5W SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1575
In Stock
  • 1 $0.8700
  • 10 $0.5400
  • 100 $0.3501
  • 500 $0.2684
  • 1,000 $0.2420
  • 2,000 $0.2198
  • 3,000 $0.2084
  • 5,000 $0.1957
  • 7,000 $0.1881
  • 10,000 $0.1807
  • 25,000 $0.1654
$0.1654 / $0.8700 Buy Now
DISTI # BZV90-C5V1,115
Avnet Americas Diode Zener Single Dual Anode Dual Cathode 5.1V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BZV90-C5V1,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1870 Partner Stock
RFQ
DISTI # BZV90-C5V1,115
Avnet Americas Diode Zener Single Dual Anode Dual Cathode 5.1V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BZV90-C5V1,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel 0
  • 4,000 $0.1566
$0.1566 Buy Now
DISTI # 771-BZV90-C5V1T/R
Mouser Electronics Zener Diodes BZV90-C5V1/SOT223/SC-73 RoHS: Compliant 23175
  • 1 $0.5700
  • 10 $0.4850
  • 100 $0.3380
  • 500 $0.2640
  • 1,000 $0.2010
  • 2,000 $0.1900
  • 5,000 $0.1860
  • 10,000 $0.1830
  • 25,000 $0.1650
$0.1650 / $0.5700 Buy Now
Future Electronics BZV90 Series 5.1 V ±5 % 1500 mW Surface Mount Voltage Regulator Diode - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $0.1900
  • 2,000 $0.1860
  • 4,000 $0.1820
  • 5,000 $0.1810
  • 15,000 $0.1730
$0.1730 / $0.1900 Buy Now
Quest Components ZENER DIODE, 5.1V V(Z), 5%, 1.5W, SILICON, UNIDIRECTIONAL 800
  • 1 $0.5535
  • 182 $0.2768
  • 724 $0.2214
$0.2214 / $0.5535 Buy Now
Rochester Electronics BZV90-C5V1 - Zener Diode, 5.1V, 5%, 1.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 1000
  • 1 $0.1737
  • 25 $0.1702
  • 100 $0.1633
  • 500 $0.1563
  • 1,000 $0.1476
$0.1476 / $0.1737 Buy Now
DISTI # BZV90-C5V1.115
TME Diode: Zener, 1.5W, 5.1V, SMD, reel,tape, SOT223, Ifmax: 400mA Min Qty: 1 822
  • 1 $0.8920
  • 5 $0.4100
  • 25 $0.3680
  • 100 $0.3250
  • 500 $0.2930
$0.2930 / $0.8920 Buy Now
DISTI # BZV90-C5V1,115
Avnet Asia Diode Zener Single Dual Anode Dual Cathode 5.1V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R (Alt: BZV90-C5V1,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days 0
  • 4,000 $0.1741
  • 8,000 $0.1718
  • 12,000 $0.1696
  • 20,000 $0.1675
  • 40,000 $0.1633
  • 100,000 $0.1594
  • 200,000 $0.1557
$0.1557 / $0.1741 Buy Now
DISTI # BZV90-C5V1,115
Avnet Silica Diode Zener Single Dual Anode Dual Cathode 5.1V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R (Alt: BZV90-C5V1,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Silica - 3000
Buy Now
DISTI # C1S537100510105
Chip1Stop BZV90-C5V1/SOT223/SC-73 RoHS: Compliant pbFree: Yes 1
  • 5 $0.3470
$0.3470 Buy Now
DISTI # BZV90-C5V1,115
EBV Elektronik Diode Zener Single Dual Anode Dual Cathode 5.1V 5% 1.5W 4-Pin(3+Tab) SOT-223 T/R (Alt: BZV90-C5V1,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 10000
  • 1,000 $0.2300
  • 10,000 $0.2147
$0.2147 / $0.2300 Buy Now

CAD Models for BZV90-C5V1,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZV90-C5V1,115 by Nexperia

BZV90-C5V1,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SC-73
Package Description
PLASTIC, SMD, 4 PIN
Pin Count
4
Manufacturer Package Code
SOT223
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
1991-04-01
Samacsys Manufacturer
Nexperia
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Reference Voltage-Nom
5.1 V
Reverse Current-Max
2 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
1.2 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV90-C5V1,115
    Nexperia
    BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin
    VS

Alternate Parts for BZV90-C5V1,115

This table gives cross-reference parts and alternative options found for BZV90-C5V1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90-C5V1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV90-C5V1,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90-C5V1,115 vs BZV90-C5V1,115
BZV90-C5V1,135 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90-C5V1,115 vs BZV90-C5V1,135
934014690135 5.1V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN NXP Semiconductors BZV90-C5V1,115 vs 934014690135
BZV90-C5V1T/R Zener Diode Nexperia BZV90-C5V1,115 vs BZV90-C5V1T/R
BZV90-C5V1/T3 DIODE 5.1 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90-C5V1,115 vs BZV90-C5V1/T3
BZV90-C5V1 Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90-C5V1,115 vs BZV90-C5V1
BZV90C5V1TRL Zener Diode, 5.1V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C5V1,115 vs BZV90C5V1TRL
BZV90-C5V1T/R DIODE 5.1 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90-C5V1,115 vs BZV90-C5V1T/R
BZV90C5V1 5.1V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN NXP Semiconductors BZV90-C5V1,115 vs BZV90C5V1
BZV90C5V1TRL13 Zener Diode, 5.1V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C5V1,115 vs BZV90C5V1TRL13
Part Number Description Manufacturer Compare
BZV90-C5V1T/R Zener Diode Nexperia BZV90-C5V1,115 vs BZV90-C5V1T/R
BZV90C5V1TRL 5.1V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C5V1,115 vs BZV90C5V1TRL
BZV90C5V1 5.1V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN NXP Semiconductors BZV90-C5V1,115 vs BZV90C5V1
934014690115 Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90-C5V1,115 vs 934014690115
BZV90-C5V1T/R DIODE 5.1 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90-C5V1,115 vs BZV90-C5V1T/R
BZV90C5V1TRL13 Zener Diode, 5.1V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C5V1,115 vs BZV90C5V1TRL13
BZV90-C5V1,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90-C5V1,115 vs BZV90-C5V1,115
934014690135 5.1V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN NXP Semiconductors BZV90-C5V1,115 vs 934014690135
BZV90C5V1TRL Zener Diode, 5.1V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C5V1,115 vs BZV90C5V1TRL
BZV90-C5V1 Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90-C5V1,115 vs BZV90-C5V1

Related Parts for BZV90-C5V1,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV90-C5V1,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV90-C5V1,115 by Nexperia

Select Manufacturer
Which Manufacturer of BZV90-C5V1,115 would you like to use for your alert(s)?
  • Please alert me when BZV90-C5V1,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV90-C5V1,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV90-C5V1,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV90-C5V1,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV90-C5V1,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV90-C5V1,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: