Part Details for BZX384-B3V0115 by Nexperia
Overview of BZX384-B3V0115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX384-B3V0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX384-B3V0,115
|
Avnet Americas | Diode Zener Single 3V 2% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384-B3V0,115) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0296 | Buy Now |
DISTI #
BZX384-B3V0,115
|
Avnet Asia | Diode Zener Single 3V 2% 300mW 2-Pin SOD-323 T/R (Alt: BZX384-B3V0,115) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 177000 |
|
$0.0177 / $0.0245 | Buy Now |
|
LCSC | 300mW 3V SOD-323 Zener Diodes ROHS | 2092 |
|
$0.0218 / $0.0392 | Buy Now |