-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX384-B3V3-QXTR-ND
|
DigiKey | BZX384-B3V3-Q/SOD323/SOD2 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0197 / $0.0335 | Buy Now |
DISTI #
BZX384-B3V3-QX
|
Avnet Americas | - Tape and Reel (Alt: BZX384-B3V3-QX) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
771-BZX384-B3V3-QX
|
Mouser Electronics | Zener Diodes BZX384-B3V3-Q/SOD323/SOD2 RoHS: Compliant | 2670 |
|
$0.0220 / $0.2400 | Buy Now |
|
Future Electronics | Diode Zener Single 3.3V 2% 300mW Automotive 2-Pin SOD-323 T/R RoHS: Non Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 | 0 |
|
$0.0189 | Buy Now |
DISTI #
BZX384-B3V3-QX
|
TTI | Zener Diodes BZX384-B3V3-Q/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0181 / $0.0229 | Buy Now |
DISTI #
BZX384-B3V3-QX
|
Avnet Americas | - Tape and Reel (Alt: BZX384-B3V3-QX) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0201 | Buy Now |
DISTI #
BZX384-B3V3-QX
|
Avnet Silica | (Alt: BZX384-B3V3-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 84000 |
|
Buy Now | |
DISTI #
BZX384-B3V3-QX
|
EBV Elektronik | (Alt: BZX384-B3V3-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0205 / $0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy