Part Details for BZX384-B56F by NXP Semiconductors
Overview of BZX384-B56F by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX384-B56F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX384-B56F
|
Avnet Americas | Diode Zener Single 57.1V 2% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384-B56F) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0143 / $0.0170 | Buy Now |