Part Details for BZX384-C5V1/ZL,115 by NXP Semiconductors
Overview of BZX384-C5V1/ZL,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX384-C5V1/ZL,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX384-C5V1/ZL,115
|
Avnet Americas | BZX384-C5V1 - ZENER DIODE, 5.1V, 5%, 0.3 - Tape and Reel (Alt: BZX384-C5V1/ZL,115) RoHS: Compliant Min Qty: 10684 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 32401 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BZX384-C5V1 - Zener Diode, 5.1V, 5%, 0.3W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 32401 |
|
$0.0290 / $0.0341 | Buy Now |