-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P87C51X2FA | Rochester Electronics LLC | P87C51 - 80C51, MCS 51, 8-bit microcontroller, EPROM/OTP | |
P87C51X2BBD | Rochester Electronics LLC | P87C51 - 80C51, MCS 51, 8-bit microcontroller, EPROM/OTP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2108
|
Newark | Zener Diode, 51V, 0.3W, Sc-76, Zener Voltage Nom:51V, Power Dissipation:300Mw, Diode Case Style:Sc-76, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx38450 Series, Qualification:- Rohs Compliant: Yes |Nexperia BZX38450-C51X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1420 |
|
$0.0200 | Buy Now |
DISTI #
BZX38450-C51X
|
Avnet Americas | Diode Zener Single 51V 5% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX38450-C51X) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0213 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0191 | Buy Now |
DISTI #
BZX38450-C51X
|
TTI | Zener Diodes BZX38450-C51/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0187 | Buy Now |
DISTI #
BZX38450-C51X
|
EBV Elektronik | Diode Zener Single 51V 5% 300mW 2-Pin SOD-323 T/R (Alt: BZX38450-C51X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy