-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX38450-C8V2-QFCT-ND
|
DigiKey | BZX38450-C8V2-Q/SOD323/SOD2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23890 In Stock |
|
$0.0235 / $0.2400 | Buy Now |
DISTI #
BZX38450-C8V2-QF
|
Avnet Americas | - Tape and Reel (Alt: BZX38450-C8V2-QF) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
771-BZX38450-C8V2-QF
|
Mouser Electronics | Zener Diodes BZX38450-C8V2-Q/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now |
DISTI #
V72:2272_26321525
|
Arrow Electronics | Diode Zener Single 8.2V 5% 300mW Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2146 Container: Cut Strips | Americas - 34000 |
|
$0.0179 / $0.1020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0199 | Buy Now |
DISTI #
BZX38450-C8V2-QF
|
TTI | Zener Diodes BZX38450-C8V2-Q/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0214 | Buy Now |
DISTI #
BZX38450-C8V2-QF
|
Avnet Silica | (Alt: BZX38450-C8V2-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX38450-C8V2-QF
|
EBV Elektronik | (Alt: BZX38450-C8V2-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy