There are no models available for this part yet.
Overview of BZX384B3V3-HE3-18 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX384B3V3-HE3-18 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-BZX384B3V3-HE3-18CT-ND
|
DigiKey | DIODE ZENER 3.3V 200MW SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.0266 / $0.2800 | Buy Now |
CAD Models for BZX384B3V3-HE3-18 by Vishay Semiconductors
Related Parts for BZX384B3V3-HE3-18
-
BZV55C6V2Zener Diodes
-
BYT56A-TAPRectifier Diodes
-
BZW06-15BTransient Suppressors
-
BSC057N03LSGATMA1Power Field-Effect Transistors
-
BZX55C16-TRVoltage Regulator Diodes
-
BU4923FVE-TRPower Management Circuits
-
BD140Power Bipolar Transistors
-
BT151-500RSilicon Controlled Rectifiers
-
BUF601AUAudio/Video Amplifiers