There are no models available for this part yet.
Overview of BZX384B5V1-HE3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX384B5V1-HE3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX384B5V1-HE3-08GICT-ND
|
DigiKey | DIODE ZENER 5.1V 200MW SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13683 In Stock |
|
$0.0262 / $0.2800 | Buy Now |
CAD Models for BZX384B5V1-HE3-08 by Vishay Semiconductors
Related Parts for BZX384B5V1-HE3-08
-
BZX384B5V1-HE3-18Zener Diodes
-
B560CQ-13-FRectifier Diodes
-
BZW04-20BTransient Suppressors
-
GCM1885C1H751FA16DFixed Capacitors
-
DMNH6021SPDQ-13Power Field-Effect Transistors
-
AC0805FR-073R3LFixed Resistors
-
MMUN2237LT1GSmall Signal Bipolar Transistors
-
AT89S8253-24JUMicrocontrollers
-
BU9511Terminals and Terminal Blocks