Part Details for BZX384B5V6-E3-18 by Vishay Intertechnologies
Overview of BZX384B5V6-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX384B5V6-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3070
|
Newark | Zener Diode Sod323 |Vishay BZX384B5V6-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
BZX384B5V6-E3-18
|
Avnet Americas | ZENER DIODE SOD323-E3 - Tape and Reel (Alt: BZX384B5V6-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
78-BZX384B5V6-E3-18
|
Mouser Electronics | Zener Diodes 5.6 Volt 0.2W 2% RoHS: Compliant | 20000 |
|
$0.0290 / $0.2600 | Buy Now |
DISTI #
V72:2272_17652088
|
Arrow Electronics | Diode Zener Single 5.6V 2% 200mW 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2220 Container: Cut Strips | Americas - 9072 |
|
$0.0256 / $0.1534 | Buy Now |
DISTI #
62836972
|
Verical | Diode Zener Single 5.6V 2% 200mW 2-Pin SOD-323 T/R Min Qty: 230 Package Multiple: 1 Date Code: 2220 | Americas - 9072 |
|
$0.0256 / $0.0443 | Buy Now |
DISTI #
BZX384B5V6-E3-18
|
TTI | Zener Diodes 5.6 Volt 0.2W 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0262 / $0.0337 | Buy Now |
DISTI #
BZX384B5V6-E3-18
|
Avnet Americas | ZENER DIODE SOD323-E3 - Tape and Reel (Alt: BZX384B5V6-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
|
Chip1Cloud | DIODE ZENER 5.6V 200MW SOD323 | 2840 |
|
RFQ | |
DISTI #
BZX384B5V6-E3-18
|
EBV Elektronik | ZENER DIODE SOD323-E3 (Alt: BZX384B5V6-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX384B5V6-E3-18
BZX384B5V6-E3-18 CAD Models
BZX384B5V6-E3-18 Part Data Attributes:
|
BZX384B5V6-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384B5V6-E3-18
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384B5V6-E3-18
This table gives cross-reference parts and alternative options found for BZX384B5V6-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384B5V6-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384B5V6-V-G-18 | DIODE 5.6 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | BZX384B5V6-E3-18 vs BZX384B5V6-V-G-18 |
BZX384B5V6-E3-08 | Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384B5V6-E3-18 vs BZX384B5V6-E3-08 |
BZX384B5V6-HE3-18 | Zener Diode, 5.6V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384B5V6-E3-18 vs BZX384B5V6-HE3-18 |