Part Details for BZX384C15-G3-08 by Vishay Intertechnologies
Overview of BZX384C15-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX384C15-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3161
|
Newark | Zener Diode Sod323 |Vishay BZX384C15-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
BZX384C15-G3-08
|
Avnet Americas | Diode Zener Single 15V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C15-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0370 | Buy Now |
DISTI #
BZX384C15-G3-18
|
Avnet Americas | Diode Zener Single 15V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C15-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0370 | Buy Now |
DISTI #
78-BZX384C15-G3-08
|
Mouser Electronics | Zener Diodes 15 Volt 0.2W 5% RoHS: Compliant | 20239 |
|
$0.0280 / $0.2800 | Buy Now |
|
Future Electronics | BZX384 Series 15 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0270 / $0.0307 | Buy Now |
DISTI #
BZX384C15-G3-08
|
TTI | Zener Diodes 15 Volt 0.2W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0276 / $0.0293 | Buy Now |
DISTI #
BZX384C15-G3-08
|
Avnet Americas | Diode Zener Single 15V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C15-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0370 | Buy Now |
DISTI #
BZX384C15-G3-18
|
Avnet Americas | Diode Zener Single 15V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C15-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0370 | Buy Now |
DISTI #
BZX384C15-G3-08
|
EBV Elektronik | (Alt: BZX384C15-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX384C15-G3-08
BZX384C15-G3-08 CAD Models
BZX384C15-G3-08 Part Data Attributes:
|
BZX384C15-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384C15-G3-08
Vishay Intertechnologies
Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384C15-G3-08
This table gives cross-reference parts and alternative options found for BZX384C15-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384C15-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384C15-HE3-08 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C15-G3-08 vs BZX384C15-HE3-08 |
BZX384C15-E3-18 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C15-G3-08 vs BZX384C15-E3-18 |
BZX384C15-V | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384C15-G3-08 vs BZX384C15-V |
BZX384C15-TP | Zener Diode, 14.7V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX384C15-G3-08 vs BZX384C15-TP |