There are no models available for this part yet.
Overview of BZX384C36 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX384C36 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | VOLTAGE REGULATOR DIODE Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional RoHS: Compliant |
|
|
RFQ |
CAD Models for BZX384C36 by NXP Semiconductors
Related Parts for BZX384C36
-
BZX384-B5V6Zener Diodes
-
NSR0340HT1GRectifier Diodes
-
SMAJ40ATransient Suppressors
-
CC0603KRX7R9BB105Fixed Capacitors
-
75867-102LFHeaders and Edge Type Connectors
-
AOZ1284PISwitching Regulator or Controllers
-
IHLW5050CEER8R2M01Fixed Inductors
-
M24512-WDW6EEPROMs
-
SS-39200-024Telecom and Datacom Connectors