There are no models available for this part yet.
Overview of BZX384C5V1-G3-18 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX384C5V1-G3-18 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX384C5V1-G3-18GICT-ND
|
DigiKey | DIODE ZENER 5.1V 200MW SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
659 In Stock |
|
$0.0284 / $0.2900 | Buy Now |
CAD Models for BZX384C5V1-G3-18 by Vishay Semiconductors
Related Parts for BZX384C5V1-G3-18
-
BZT52C5V1S-7-FZener Diodes
-
NRVTSA4100ET3GRectifier Diodes
-
D20V0L1B2LP-7BTransient Suppressors
-
C1005X5R0J225K050BCFixed Capacitors
-
FDMC86340ET80Power Field-Effect Transistors
-
RT0603BRE072K49LFixed Resistors
-
ZXTP19020DFFTASmall Signal Bipolar Transistors
-
C8051F127-GQRMicrocontrollers
-
FDN359ANSmall Signal Field-Effect Transistors