Part Details for BZX55-C12 by General Instrument Corp
Overview of BZX55-C12 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX55-C12
BZX55-C12 CAD Models
BZX55-C12 Part Data Attributes
|
BZX55-C12
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZX55-C12
General Instrument Corp
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55-C12
This table gives cross-reference parts and alternative options found for BZX55-C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55-C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5241SB | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | TDK Micronas GmbH | BZX55-C12 vs 1N5241SB |
1N5241B | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55-C12 vs 1N5241B |
MV1N5241BE3-1 | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | BZX55-C12 vs MV1N5241BE3-1 |
1N5241B | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | BZX55-C12 vs 1N5241B |
BZX55C11 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Microsemi Corporation | BZX55-C12 vs BZX55C11 |
BZX55C12-G | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX55-C12 vs BZX55C12-G |
MQ1N5241B-1E3TR | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | BZX55-C12 vs MQ1N5241B-1E3TR |
1N5241BHS | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | BZX55-C12 vs 1N5241BHS |
1N5241B-GT3 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX55-C12 vs 1N5241B-GT3 |
1N5241BT-11A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | BZX55-C12 vs 1N5241BT-11A |