BZX55-C12
Description: Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35,

Overview of BZX55-C12 by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX55-C12 by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55-C12 by International Semiconductor Inc

BZX55-C12
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5.39%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55-C12
    International Semiconductor Inc
    Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for BZX55-C12

This table gives cross-reference parts and alternative options found for BZX55-C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55-C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5241SB Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, TDK Micronas GmbH BZX55-C12 vs 1N5241SB
1N5241B 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55-C12 vs 1N5241B
MV1N5241BE3-1 Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZX55-C12 vs MV1N5241BE3-1
1N5241B Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated BZX55-C12 vs 1N5241B
BZX55C11 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation BZX55-C12 vs BZX55C11
BZX55C12-G Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX55-C12 vs BZX55C12-G
MQ1N5241B-1E3TR Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZX55-C12 vs MQ1N5241B-1E3TR
1N5241BHS Zener Diode, 0.5W, Silicon, Unidirectional, ROHM Semiconductor BZX55-C12 vs 1N5241BHS
1N5241B-GT3 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX55-C12 vs 1N5241B-GT3
1N5241BT-11A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor BZX55-C12 vs 1N5241BT-11A
Part Number Description Manufacturer Compare
1N5241B-T Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated BZX55-C12 vs 1N5241B-T
933239830143 DIODE 12 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55-C12 vs 933239830143
BZX55-C11 Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX55-C12 vs BZX55-C11
1N5241B-TAP Zener Diode, 11V V(Z), 5%, 0.5W, Vishay Semiconductors BZX55-C12 vs 1N5241B-TAP
BZX55C11-AP Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55-C12 vs BZX55C11-AP
1N5241BT-11Y Zener Diode, 0.5W, Silicon, Unidirectional, ROHM Semiconductor BZX55-C12 vs 1N5241BT-11Y
1N5241B Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, International Semiconductor Inc BZX55-C12 vs 1N5241B
1N5241BTR-RMCU Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp BZX55-C12 vs 1N5241BTR-RMCU
1N5241BT-73 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor BZX55-C12 vs 1N5241BT-73
BZX55C11 Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor BZX55-C12 vs BZX55C11

Related Parts for BZX55-C12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55-C12 by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55-C12 by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of BZX55-C12 would you like to use for your alert(s)?
  • Please alert me when BZX55-C12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55-C12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55-C12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55-C12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55-C12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55-C12 by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: