Part Details for BZX55-C6V2 by General Instrument Corp
Overview of BZX55-C6V2 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Part Details for BZX55-C6V2
BZX55-C6V2 CAD Models
BZX55-C6V2 Part Data Attributes
|
BZX55-C6V2
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZX55-C6V2
General Instrument Corp
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55-C6V2
This table gives cross-reference parts and alternative options found for BZX55-C6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55-C6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933246720133 | DIODE 6.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55-C6V2 vs 933246720133 |
BZX55C6V2-B | Zener Diode, | Micro Commercial Components | BZX55-C6V2 vs BZX55C6V2-B |
BZX55C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | BZX55-C6V2 vs BZX55C6V2 |
BZX55C6V2-A | Zener Diode, | Micro Commercial Components | BZX55-C6V2 vs BZX55C6V2-A |
BZX55C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | BZX55-C6V2 vs BZX55C6V2 |
BZX55C6V2RL | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55-C6V2 vs BZX55C6V2RL |
BZX55-C6V2 | DIODE 6.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX55-C6V2 vs BZX55-C6V2 |
BZX55C6V2 | Zener Diode, 6.2V V(Z), 6.5%, 0.5W, | EIC Semiconductor Inc | BZX55-C6V2 vs BZX55C6V2 |
BZX55C6V2-TP | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55-C6V2 vs BZX55C6V2-TP |
BZX55C6V2 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55-C6V2 vs BZX55C6V2 |