BZX55-C6V2
Description: Zener Diode, 6.2V V(Z), 6.5%, 0.5W,

Overview of BZX55-C6V2 by Shanghai Lunsure Electronic Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX55-C6V2 by Shanghai Lunsure Electronic Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55-C6V2 by Shanghai Lunsure Electronic Technology Co Ltd

BZX55-C6V2
Shanghai Lunsure Electronic Technology Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
6.2 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
6.5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55-C6V2
    Shanghai Lunsure Electronic Technology Co Ltd
    Zener Diode, 6.2V V(Z), 6.5%, 0.5W,
    VS

Related Parts for BZX55-C6V2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55-C6V2 by Shanghai Lunsure Electronic Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55-C6V2 by Shanghai Lunsure Electronic Technology Co Ltd

Select Manufacturer
Which Manufacturer of BZX55-C6V2 would you like to use for your alert(s)?
  • Please alert me when BZX55-C6V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55-C6V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55-C6V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55-C6V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55-C6V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55-C6V2 by Shanghai Lunsure Electronic Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: