Part Details for BZX55B10 A0G by Taiwan Semiconductor
Overview of BZX55B10 A0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55B10 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX55B10A0GTB-ND
|
DigiKey | DIODE ZENER 10V 500MW DO35 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZX55B10 A0G
|
Avnet Americas | DO-35, 500mW, 2%, Small Signal Zener Diode - Tape and Reel (Alt: BZX55B10 A0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0187 | Buy Now |
DISTI #
821-BZX55B10A0G
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0203 | Buy Now |
DISTI #
BZX55B10-A0G
|
TME | Diode: Zener, 0.5W, 10V, 5mA, DO35, single diode, Ir: 100nA Min Qty: 20 | 245 |
|
$0.0329 / $0.0471 | Buy Now |
Part Details for BZX55B10 A0G
BZX55B10 A0G CAD Models
BZX55B10 A0G Part Data Attributes
|
BZX55B10 A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZX55B10 A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |