Part Details for BZX55B10 by Taiwan Semiconductor
Overview of BZX55B10 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX55B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX55B10TR-ND
|
DigiKey | DO-35, 500MW, 2%, SMALL SIGNAL Z Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0226 / $0.0295 | Buy Now |
DISTI #
821-BZX55B10
|
Mouser Electronics | Zener Diodes Zener 500mW 10v RoHS: Compliant | 0 |
|
Order Now |
Part Details for BZX55B10
BZX55B10 CAD Models
BZX55B10 Part Data Attributes
|
BZX55B10
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX55B10
Taiwan Semiconductor
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55B10
This table gives cross-reference parts and alternative options found for BZX55B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55B9V1 | Zener Diode, 9.1V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, DO-35, | Taiwan Semiconductor | BZX55B10 vs BZX55B9V1 |
TZX10-D | Zener Diode, 10V V(Z), 1.92%, 0.5W, Silicon, Unidirectional, DO-35, | Temic Semiconductors | BZX55B10 vs TZX10-D |
TZX10-A | Zener Diode, 10V V(Z), 2.06%, 0.5W, Silicon, Unidirectional, DO-35, | Temic Semiconductors | BZX55B10 vs TZX10-A |
TZX10-B | Zener Diode, 10V V(Z), 2.02%, 0.5W, Silicon, Unidirectional, DO-35, | Temic Semiconductors | BZX55B10 vs TZX10-B |
BZX79-B10 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | BZX55B10 vs BZX79-B10 |