BZX55B3V9-TAP
Description: Zener Diode, 3.9V V(Z), 2.05%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BZX55B3V9-TAP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
AD5293BRUZ-50 Analog Devices 1024 tap, 1 digiPOT with SPI i
AD5271BRMZ-100 Analog Devices 256 tap 5v 50tp, 1 R-tol MSOP
AD5293BRUZ-20-RL7 Analog Devices 1024 tap, 1 digiPOT with SPI i

Price & Stock for BZX55B3V9-TAP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 20H4275
Newark Zener Diode, 500Mw, 3.9V, Do-35, Zener Voltage Nom:3.9V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:-, Diode Mounting:Through Hole, Product Range:Bzx55 Series, Qualification:- Rohs Compliant: Yes |Vishay BZX55B3V9-TAP RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0430
$0.0430 Buy Now
DISTI # BZX55B3V9-TAP
Avnet Americas ZENER DIODE DO35 - Ammo Pack (Alt: BZX55B3V9-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
  • 30,000 $0.0226
  • 60,000 $0.0222
  • 120,000 $0.0218
  • 180,000 $0.0213
  • 240,000 $0.0208
  • 300,000 $0.0205
  • 3,000,000 $0.0200
$0.0200 / $0.0226 Buy Now
DISTI # 78-BZX55B3V9-TAP
Mouser Electronics Zener Diodes 3.9 Volt 0.5W 2% RoHS: Compliant 14945
  • 1 $0.2100
  • 10 $0.1460
  • 100 $0.0600
  • 1,000 $0.0360
  • 2,500 $0.0340
  • 10,000 $0.0300
  • 30,000 $0.0270
  • 60,000 $0.0250
  • 90,000 $0.0210
$0.0210 / $0.2100 Buy Now
DISTI # BZX55B3V9-TAP
TTI Zener Diodes 3.9 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack Americas - 0
  • 30,000 $0.0267
  • 60,000 $0.0242
  • 120,000 $0.0208
  • 240,000 $0.0204
$0.0204 / $0.0267 Buy Now
DISTI # BZX55B3V9-TAP
EBV Elektronik Diode Zener Single 3.9V 2% 500mW 2-Pin DO-35 Ammo (Alt: BZX55B3V9-TAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZX55B3V9-TAP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX55B3V9-TAP by Vishay Intertechnologies

BZX55B3V9-TAP
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
85 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Reference Voltage-Nom
3.9 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2.05%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55B3V9-TAP
    Vishay Intertechnologies
    Zener Diode, 3.9V V(Z), 2.05%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Related Parts for BZX55B3V9-TAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55B3V9-TAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55B3V9-TAP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZX55B3V9-TAP would you like to use for your alert(s)?
  • Please alert me when BZX55B3V9-TAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55B3V9-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55B3V9-TAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55B3V9-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55B3V9-TAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55B3V9-TAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: