There are no models available for this part yet.
Overview of BZX55B4V7-TAP by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for BZX55B4V7-TAP by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX55B4V7-TAPGICT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4814 In Stock |
|
$0.0200 / $0.2100 | Buy Now |
CAD Models for BZX55B4V7-TAP by Vishay Semiconductors
Part Data Attributes for BZX55B4V7-TAP by Vishay Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e2
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for BZX55B4V7-TAP
This table gives cross-reference parts and alternative options found for BZX55B4V7-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55B4V7-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55-B4V7 | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55B4V7-TAP vs BZX55-B4V7 |
BZX55B4V7-TR | Diode Zener Single 4.7V 2% 500mW 2-Pin DO-35 T/R | Vishay Semiconductors | BZX55B4V7-TAP vs BZX55B4V7-TR |
BZX55B4V7-A | Zener Diode, | Micro Commercial Components | BZX55B4V7-TAP vs BZX55B4V7-A |
BZX55B4V7-AP | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55B4V7-TAP vs BZX55B4V7-AP |
BZX55B4V7 | Zener Diode, 4.7V V(Z), 2%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | BZX55B4V7-TAP vs BZX55B4V7 |
BZX55B4V7-B | Zener Diode, | Micro Commercial Components | BZX55B4V7-TAP vs BZX55B4V7-B |
BZX55B4V7 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55B4V7-TAP vs BZX55B4V7 |
BZX55B4V7 | SILICON, VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN | Vishay Semiconductors | BZX55B4V7-TAP vs BZX55B4V7 |
BZX55B4V7 | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZX55B4V7-TAP vs BZX55B4V7 |
BZX55B4V7-TR | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX55B4V7-TAP vs BZX55B4V7-TR |