Part Details for BZX55B5V6 A0G by Taiwan Semiconductor
Overview of BZX55B5V6 A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55B5V6 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55B5V6 A0G
|
Avnet Americas | DO-35, 500mW, 2%, Small Signal Zener Diode - Tape and Reel (Alt: BZX55B5V6 A0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0187 | Buy Now |
DISTI #
821-BZX55B5V6A0G
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0240 | Buy Now |
DISTI #
BZX55B5V6-A0G
|
TME | Diode: Zener, 0.5W, 5.6V, 5mA, DO35, single diode, Ir: 100nA Min Qty: 20 | 1190 |
|
$0.0329 / $0.0471 | Buy Now |