Part Details for BZX55B5V6 R0 by Taiwan Semiconductor
Overview of BZX55B5V6 R0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55B5V6 R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55B5V6 R0
|
Avnet Americas | - Tape and Reel (Alt: BZX55B5V6 R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-BZX55B5V6R0
|
Mouser Electronics | Zener Diodes DO-35 500mW 2% Small Signal Zener Diode RoHS: Compliant | 9566 |
|
$0.0300 / $0.1800 | Buy Now |