Part Details for BZX55C10EBD by Eastern States Components Llc
Overview of BZX55C10EBD by Eastern States Components Llc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX55C10EBD
BZX55C10EBD CAD Models
BZX55C10EBD Part Data Attributes
|
BZX55C10EBD
Eastern States Components Llc
Buy Now
Datasheet
|
Compare Parts:
BZX55C10EBD
Eastern States Components Llc
Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, DIE-1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EASTERN STATES COMPONENTS LLC | |
Package Description | DIE-1 | |
Reach Compliance Code | unknown |