Part Details for BZX55C15CECCL by STMicroelectronics
Overview of BZX55C15CECCL by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55C15CECCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 15V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 4700 |
|
$0.0351 / $0.1080 | Buy Now |