Part Details for BZX55C16 by DC Components Co Ltd
Overview of BZX55C16 by DC Components Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C16
|
TME | Diode: Zener, 0.5W, 16V, Ammo Pack, DO35, single diode, Ufmax: 1V Min Qty: 20 | 3990 |
|
$0.0108 / $0.0432 | Buy Now |
DISTI #
BZX55C16-DC
|
TME | Diode: Zener, 0.5W, 16V, Ammo Pack, DO35, single diode, Ufmax: 1V Min Qty: 20 | 0 |
|
$0.0133 / $0.0432 | RFQ |