Part Details for BZX55C22-TAP by Vishay Semiconductors
Overview of BZX55C22-TAP by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BZX55C22-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C22-TAPGICT-ND
|
DigiKey | DIODE ZENER 22V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
27389 In Stock |
|
$0.0211 / $0.1600 | Buy Now |
|
New Advantage Corporation | Trans Voltage Suppressor Diode, 600W,Bidirectional,1 Element, Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0209 / $0.0224 | Buy Now |
Part Details for BZX55C22-TAP
BZX55C22-TAP CAD Models
BZX55C22-TAP Part Data Attributes
|
BZX55C22-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX55C22-TAP
Vishay Semiconductors
Zener Diode, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZX55C22-TAP
This table gives cross-reference parts and alternative options found for BZX55C22-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C22-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55-C22 | DIODE 22 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX55C22-TAP vs BZX55-C22 |
BZX55C22 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microsemi Corporation | BZX55C22-TAP vs BZX55C22 |
BZX55-C22 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55C22-TAP vs BZX55-C22 |
BZX55C22 | Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Vishay Semiconductors | BZX55C22-TAP vs BZX55C22 |
BZX55C22 | Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZX55C22-TAP vs BZX55C22 |
BZX55C22-AP | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C22-TAP vs BZX55C22-AP |
BZX55C22 | Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX55C22-TAP vs BZX55C22 |
BZX55C22 | Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C22-TAP vs BZX55C22 |
BZX55C22 | Zener Diode, 22V V(Z), 5.6689%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | TT Electronics Resistors | BZX55C22-TAP vs BZX55C22 |
BZX55C22RL | Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C22-TAP vs BZX55C22RL |