There are no models available for this part yet.
Overview of BZX55C22 by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX55C22 by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX55C22-DC
|
TME | Diode: Zener, 0.5W, 22V, Ammo Pack, DO35, single diode, Ufmax: 1V Min Qty: 25 | 2070 |
|
$0.0113 / $0.0405 | Buy Now |
CAD Models for BZX55C22 by DC Components Co Ltd
Related Parts for BZX55C22
-
BZT52C11Zener Diodes
-
BR86Rectifier Diodes
-
BZW04-64Transient Suppressors
-
GRM1555C1H160GA01DFixed Capacitors
-
FQB34P10TM_F085Power Field-Effect Transistors
-
RC0805FR-070RLFixed Resistors
-
BCW60ASmall Signal Bipolar Transistors
-
STM8L152R8T6Microcontrollers
-
SI4435DYSmall Signal Field-Effect Transistors