Part Details for BZX55C2V7 by EIC Semiconductor Inc
Overview of BZX55C2V7 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX55C2V7
BZX55C2V7 CAD Models
BZX55C2V7 Part Data Attributes
|
BZX55C2V7
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX55C2V7
EIC Semiconductor Inc
Zener Diode, 2.7V V(Z), 7.4%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Voltage Tol-Max | 7.4% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C2V7
This table gives cross-reference parts and alternative options found for BZX55C2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933247030143 | DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55C2V7 vs 933247030143 |
BZX55-C2V7 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | BZX55C2V7 vs BZX55-C2V7 |
BZX55C2V7 | Zener Diode, 2.7V V(Z), 7.4074%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | TT Electronics Resistors | BZX55C2V7 vs BZX55C2V7 |
BZX55C2V7-TAP | Zener Diode, DO-35, | Vishay Semiconductors | BZX55C2V7 vs BZX55C2V7-TAP |
933247030113 | DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55C2V7 vs 933247030113 |
BZX55-C2V7 | DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX55C2V7 vs BZX55-C2V7 |
BZX55C2V7 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | BZX55C2V7 vs BZX55C2V7 |
BZX55-C2V7T/R | DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX55C2V7 vs BZX55-C2V7T/R |
BZX55C2V7 | Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C2V7 vs BZX55C2V7 |
BZX55C2V7 | Zener Diode, 2.7V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX55C2V7 vs BZX55C2V7 |