BZX55C2V7
Description: Zener Diode, 2.7V V(Z), 5%, 0.5W

Overview of BZX55C2V7 by Excel (Suzhou) Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX55C2V7 by Excel (Suzhou) Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C2V7 by Excel (Suzhou) Semiconductor Co Ltd

BZX55C2V7
Excel (Suzhou) Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
85 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
2.7 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55C2V7
    Excel (Suzhou) Semiconductor Co Ltd
    Zener Diode, 2.7V V(Z), 5%, 0.5W
    VS

Alternate Parts for BZX55C2V7

This table gives cross-reference parts and alternative options found for BZX55C2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933247030143 DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C2V7 vs 933247030143
BZX55-C2V7 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH BZX55C2V7 vs BZX55-C2V7
BZX55C2V7 Zener Diode, 2.7V V(Z), 7.4074%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Resistors BZX55C2V7 vs BZX55C2V7
BZX55C2V7 Zener Diode, 2.7V V(Z), 7.4%, 0.5W, EIC Semiconductor Inc BZX55C2V7 vs BZX55C2V7
BZX55C2V7-TAP Zener Diode, DO-35, Vishay Semiconductors BZX55C2V7 vs BZX55C2V7-TAP
933247030113 DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C2V7 vs 933247030113
BZX55-C2V7 DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX55C2V7 vs BZX55-C2V7
BZX55C2V7 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Diodes Incorporated BZX55C2V7 vs BZX55C2V7
BZX55-C2V7T/R DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX55C2V7 vs BZX55-C2V7T/R
BZX55C2V7 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C2V7 vs BZX55C2V7
Part Number Description Manufacturer Compare
BZX55C2V7 Zener Diode, 2.7V V(Z), 7.03%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor BZX55C2V7 vs BZX55C2V7
BZX55C2V7 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Power and Hybrid / Semelab Limited BZX55C2V7 vs BZX55C2V7
BZX55C2V7 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Continental Device India Ltd BZX55C2V7 vs BZX55C2V7
BZX55-C2V7 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX55C2V7 vs BZX55-C2V7
BZX55C2V7-TAP Zener Diode, DO-35, Vishay Semiconductors BZX55C2V7 vs BZX55C2V7-TAP
BZX55C2V7 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX55C2V7 vs BZX55C2V7
933247030113 DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C2V7 vs 933247030113
933247030133 DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C2V7 vs 933247030133
BZX55C2V7 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN Lite-On Semiconductor Corporation BZX55C2V7 vs BZX55C2V7
BZX55C2V7-TP Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C2V7 vs BZX55C2V7-TP

Related Parts for BZX55C2V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C2V7 by Excel (Suzhou) Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C2V7 by Excel (Suzhou) Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of BZX55C2V7 would you like to use for your alert(s)?
  • Please alert me when BZX55C2V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C2V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C2V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C2V7 by Excel (Suzhou) Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: