There are no models available for this part yet.
Overview of BZX55C30-TR by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX55C30-TR by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70615588
|
RS | BZX55C30-TR Zener Diode, 30V 7% 0.5 W Through Hole 2-Pin DO-35 | Siliconix / Vishay BZX55C30-TR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0350 | RFQ |