There are no models available for this part yet.
Overview of BZX55C33 by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for BZX55C33 by Formosa Microsemi Co Ltd
Part Data Attributes for BZX55C33 by Formosa Microsemi Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX55C33
This table gives cross-reference parts and alternative options found for BZX55C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C33-AP | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C33 vs BZX55C33-AP |
BZX55C33-TP | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C33 vs BZX55C33-TP |
TCBZX55C33 | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C33 vs TCBZX55C33 |
BZX55-B33 | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55C33 vs BZX55-B33 |
BZX55C33 | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | BZX55C33 vs BZX55C33 |
BZX55C33RL | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX55C33 vs BZX55C33RL |
BZX55-C33 | DIODE 33 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX55C33 vs BZX55-C33 |
933247160133 | DIODE 33 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55C33 vs 933247160133 |
BZX55C33 | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | Lite-On Semiconductor Corporation | BZX55C33 vs BZX55C33 |
BZX55C33RL | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C33 vs BZX55C33RL |
Related Parts for BZX55C33
-
BZX55C2V4Zener Diodes
-
BAS16Rectifier Diodes
-
BZW04-48BTransient Suppressors
-
CGA4J3X7R1H474K125ABFixed Capacitors
-
SI9936DYPower Field-Effect Transistors
-
ULN2003DSmall Signal Bipolar Transistors
-
C8051F531A-ITMicrocontrollers
-
42142-1Terminals and Terminal Blocks
-
280374-1Headers and Edge Type Connectors