BZX55C33
Description: Zener Diode, 33V V(Z), 5%, 0.5W

Overview of BZX55C33 by Kuwait Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX55C33 by Kuwait Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C33 by Kuwait Semiconductor Co Ltd

BZX55C33
Kuwait Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FORWARD INTERNATIONAL ELECTRONICS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
33 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55C33
    Kuwait Semiconductor Co Ltd
    Zener Diode, 33V V(Z), 5%, 0.5W
    VS

Alternate Parts for BZX55C33

This table gives cross-reference parts and alternative options found for BZX55C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT55C33L1G Zener Diode, 33V V(Z), 5%, 0.5W Taiwan Semiconductor BZX55C33 vs BZT55C33L1G
BZX55C33 Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bytesonic Corporation BZX55C33 vs BZX55C33
BZV55C33L1G Zener Diode, 33V V(Z), 5%, 0.5W Taiwan Semiconductor BZX55C33 vs BZV55C33L1G

Related Parts for BZX55C33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C33 by Kuwait Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C33 by Kuwait Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of BZX55C33 would you like to use for your alert(s)?
  • Please alert me when BZX55C33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C33 by Kuwait Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: