Part Details for BZX55C33TAP by Vishay Intertechnologies
Overview of BZX55C33TAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55C33TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Zener Diode, 33V V(Z), 5%, 0.5W RoHS: Compliant | Europe - 50000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 18569 |
|
RFQ |