Diodes
BZX55C3V6
Description: Zener Diode, 3.6V V(Z), 5.55%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2

Overview of BZX55C3V6 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX55C3V6 by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-BZX55C3V6
Mouser Electronics Zener Diodes 3.6 V DO-35G 500mW Z ener 5% RoHS: Compliant 0
  • 10,000 $0.0260
  • 40,000 $0.0260
  • 50,000 $0.0240
  • 100,000 $0.0210
$0.0210 / $0.0260 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 20,000 $0.0243
  • 40,000 $0.0230
  • 60,000 $0.0177
  • 100,000 $0.0169
  • 160,000 $0.0167
  • 260,000 $0.0164
  • 500,000 $0.0162
$0.0162 / $0.0243 Buy Now

CAD Models for BZX55C3V6 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C3V6 by Rectron Semiconductor

BZX55C3V6
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
DO-35
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Rectron
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
85 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5.55%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55C3V6
    Rectron Semiconductor
    Zener Diode, 3.6V V(Z), 5.55%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for BZX55C3V6

This table gives cross-reference parts and alternative options found for BZX55C3V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933247040113 DIODE 3.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C3V6 vs 933247040113
BZX55C3V6 Zener Diode, 3.6V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd BZX55C3V6 vs BZX55C3V6
933247040133 DIODE 3.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C3V6 vs 933247040133
BZX55-C3V6 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX55C3V6 vs BZX55-C3V6
TCBZX55C3V6 Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C3V6 vs TCBZX55C3V6
BZX55C3V6 Zener Diode, 3.6V V(Z), 5.5556%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Resistors BZX55C3V6 vs BZX55C3V6
BZX55C3V6 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C3V6 vs BZX55C3V6
BZX55-C3V6 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH BZX55C3V6 vs BZX55-C3V6
BZX55C3V6-T Zener Diode, Micro Commercial Components BZX55C3V6 vs BZX55C3V6-T
BZX55C3V6 Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C3V6 vs BZX55C3V6
Part Number Description Manufacturer Compare
BZX55C3V6 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microsemi Corporation BZX55C3V6 vs BZX55C3V6
BZX55C3V6 Zener Diode, 3.6V V(Z), 5.5556%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Resistors BZX55C3V6 vs BZX55C3V6
BZX55C3V6-TP Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C3V6 vs BZX55C3V6-TP
933247040113 DIODE 3.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C3V6 vs 933247040113
BZX55C3V6 Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN Lite-On Semiconductor Corporation BZX55C3V6 vs BZX55C3V6
BZX55C3V6 Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C3V6 vs BZX55C3V6
933247040143 DIODE 3.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors BZX55C3V6 vs 933247040143
BZX55C3V6-BP Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C3V6 vs BZX55C3V6-BP
BZX55C3V6 Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C3V6 vs BZX55C3V6
BZX55-C3V6 Zener Diode, 3.6V V(Z), 6.85%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc BZX55C3V6 vs BZX55-C3V6

Related Parts for BZX55C3V6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C3V6 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C3V6 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of BZX55C3V6 would you like to use for your alert(s)?
  • Please alert me when BZX55C3V6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C3V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C3V6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C3V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C3V6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C3V6 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: