Part Details for BZX55C43-TR by Vishay Intertechnologies
Overview of BZX55C43-TR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX55C43-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H4061
|
Newark | Zener Diode, single, Two Terminal,43V V(Z),5%,do-35 |Vishay BZX55C43-TR RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
BZX55C43-TR
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: BZX55C43-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0202 | Buy Now |
DISTI #
78-BZX55C43
|
Mouser Electronics | Zener Diodes 43 Volt 0.5W 5% RoHS: Compliant | 12049 |
|
$0.0230 / $0.2300 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 43V V(Z), 6.98%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 16000 |
|
$0.0340 / $0.1700 | Buy Now |
DISTI #
BZX55C43-TR
|
TTI | Zener Diodes 43 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0226 / $0.0267 | Buy Now |
Part Details for BZX55C43-TR
BZX55C43-TR CAD Models
BZX55C43-TR Part Data Attributes
|
BZX55C43-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55C43-TR
Vishay Intertechnologies
Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 2.5 mA |